1731090547
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731090547

DigiKey Part Number
900-1731090547-ND
Manufacturer
Manufacturer Product Number
1731090547
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents, Mounting Brackets
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1274,96000 Kč274,96 Kč
10233,67100 Kč2 336,71 Kč
25219,02320 Kč5 475,58 Kč
50208,56660 Kč10 428,33 Kč
100198,61610 Kč19 861,61 Kč
250186,18852 Kč46 547,13 Kč
500177,31080 Kč88 655,40 Kč
1 000168,85902 Kč168 859,02 Kč
Manufacturers Standard Package
Unit Price without VAT:274,96000 Kč
Unit Price with VAT:332,70160 Kč