cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXP.0S.650.YTN

DigiKey Part Number
1124-EXP.0S.650.YTN-ND
Manufacturer
Manufacturer Product Number
EXP.0S.650.YTN
Description
Circular Metal
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 (Triax) Position Circular Connector Receptacle, Female Sockets and Male Pins Solder
EDA/CAD Models
EXP.0S.650.YTN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
1 (Triax)
Shell Size - Insert
650
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Front and Rear Side Nut
Termination
Solder
Fastening Type
Push-Pull
Orientation
P
Primary Material
Metal
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 534,12000 Kč1 534,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 534,12000 Kč
Unit Price with VAT:1 856,28520 Kč