Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731090450 | |
|---|---|
DigiKey Part Number | 900-1731090450-ND |
Manufacturer | |
Manufacturer Product Number | 1731090450 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090450 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090286 | Molex | 0 | 900-1731090286-ND | 335,76000 Kč | Parametric Equivalent |
| 1731090920 | Molex | 100 | 900-1731090920-ND | 237,91000 Kč | Parametric Equivalent |
| 1731090921 | Molex | 75 | 900-1731090921-ND | 332,61000 Kč | Parametric Equivalent |
| 1731091391 | Molex | 69 | 900-1731091391-ND | 264,15000 Kč | Parametric Equivalent |
| 1731091393 | Molex | 99 | 900-1731091393-ND | 351,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 154,48200 Kč | 1 544,82 Kč |
| 25 | 144,80240 Kč | 3 620,06 Kč |
| 50 | 137,88960 Kč | 6 894,48 Kč |
| 100 | 131,30680 Kč | 13 130,68 Kč |
| 250 | 123,08944 Kč | 30 772,36 Kč |
| 500 | 117,21840 Kč | 58 609,20 Kč |
| 1 000 | 111,62999 Kč | 111 629,99 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |











