
1731090921 | |
|---|---|
DigiKey Part Number | 900-1731090921-ND |
Manufacturer | |
Manufacturer Product Number | 1731090921 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090921 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,61000 Kč | 332,61 Kč |
| 10 | 282,69600 Kč | 2 826,96 Kč |
| 25 | 264,99480 Kč | 6 624,87 Kč |
| 50 | 252,34560 Kč | 12 617,28 Kč |
| 100 | 240,30530 Kč | 24 030,53 Kč |
| 250 | 225,27160 Kč | 56 317,90 Kč |
| 500 | 214,53068 Kč | 107 265,34 Kč |
| 1 000 | 204,30550 Kč | 204 305,50 Kč |
| Unit Price without VAT: | 332,61000 Kč |
|---|---|
| Unit Price with VAT: | 402,45810 Kč |

