
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,03000 Kč | 577,03 Kč |
| 10 | 490,34500 Kč | 4 903,45 Kč |
| 25 | 459,63800 Kč | 11 490,95 Kč |
| 50 | 437,70340 Kč | 21 885,17 Kč |
| 100 | 416,82710 Kč | 41 682,71 Kč |
| 250 | 390,76104 Kč | 97 690,26 Kč |
| 500 | 372,13496 Kč | 186 067,48 Kč |
| Unit Price without VAT: | 577,03000 Kč |
|---|---|
| Unit Price with VAT: | 698,20630 Kč |



