
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Dielectric Material Thermoplastic, Glass Filled |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 130°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,40000 Kč | 887,40 Kč |
| 10 | 754,28100 Kč | 7 542,81 Kč |
| 25 | 707,07640 Kč | 17 676,91 Kč |
| 50 | 673,34900 Kč | 33 667,45 Kč |
| 100 | 641,23780 Kč | 64 123,78 Kč |
| 250 | 601,14476 Kč | 150 286,19 Kč |
| Unit Price without VAT: | 887,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,75400 Kč |



