
1731071794 | |
|---|---|
DigiKey Part Number | 900-1731071794-ND |
Manufacturer | |
Manufacturer Product Number | 1731071794 |
Description | CONN D-SUB PLUG 43POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 (41 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731071794 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) - 43W2 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,75000 Kč | 823,75 Kč |
| 10 | 700,19900 Kč | 7 001,99 Kč |
| 25 | 656,37240 Kč | 16 409,31 Kč |
| 50 | 625,06420 Kč | 31 253,21 Kč |
| 100 | 595,25550 Kč | 59 525,55 Kč |
| 250 | 558,03864 Kč | 139 509,66 Kč |
| Unit Price without VAT: | 823,75000 Kč |
|---|---|
| Unit Price with VAT: | 996,73750 Kč |










