


1727670110 | |
|---|---|
DigiKey Part Number | 1727670110-ND |
Manufacturer | |
Manufacturer Product Number | 1727670110 |
Description | CONN PLUG HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727670110 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469931020 | Molex | 1 682 | 900-0469931020-ND | 49,32000 Kč | Parametric Equivalent |
| 0469931030 | Molex | 1 781 | 900-0469931030-ND | 53,75000 Kč | Parametric Equivalent |
| 0469931040 | Molex | 1 720 | 900-0469931040-ND | 49,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 25 | 21,61960 Kč | 540,49 Kč |
| 50 | 20,58220 Kč | 1 029,11 Kč |
| 100 | 19,59950 Kč | 1 959,95 Kč |
| 250 | 18,37072 Kč | 4 592,68 Kč |
| 500 | 17,49302 Kč | 8 746,51 Kč |
| 1 600 | 16,11478 Kč | 25 783,65 Kč |
| 3 200 | 15,34580 Kč | 49 106,56 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

