10 Position Rectangular Housing Connector Plug Red 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Plug Red 0.165" (4.20mm)
Molex FiT City

0469931020

DigiKey Part Number
900-0469931020-ND
Manufacturer
Manufacturer Product Number
0469931020
Description
CONN PLUG HSG 10POS 4.20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Red 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0469931020 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Red
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0469931030Molex1 781900-0469931030-ND53,75000 KčParametric Equivalent
0469931040Molex1 720900-0469931040-ND49,32000 KčParametric Equivalent
1727670110Molex2 6731727670110-ND27,09000 KčParametric Equivalent
10127816-10LFAmphenol CS (FCI)1 322609-4841-ND7,14000 KčParametric Equivalent
In-Stock: 1 682
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,32000 Kč49,32 Kč
1041,95400 Kč419,54 Kč
2539,32320 Kč983,08 Kč
5037,44480 Kč1 872,24 Kč
10035,65710 Kč3 565,71 Kč
25033,42336 Kč8 355,84 Kč
50031,82760 Kč15 913,80 Kč
2 00028,86313 Kč57 726,26 Kč
4 00027,48682 Kč109 947,28 Kč
Manufacturers Standard Package
Unit Price without VAT:49,32000 Kč
Unit Price with VAT:59,67720 Kč