
1727301138 | |
|---|---|
DigiKey Part Number | WM24833-ND |
Manufacturer | |
Manufacturer Product Number | 1727301138 |
Description | CONN RCPT IMPEL 48POS PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 1727301138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Impel™ | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 6 | |
Number of Columns | 8 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Differential Pairs | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 150VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,96000 Kč | 722,96 Kč |
| 10 | 614,42200 Kč | 6 144,22 Kč |
| 48 | 550,06896 Kč | 26 403,31 Kč |
| 96 | 523,83229 Kč | 50 287,90 Kč |
| 144 | 509,07611 Kč | 73 306,96 Kč |
| 288 | 484,81101 Kč | 139 625,57 Kč |
| Unit Price without VAT: | 722,96000 Kč |
|---|---|
| Unit Price with VAT: | 874,78160 Kč |











