Socket Contact Tin 16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 16 AWG Crimp Stamped
Molex FiT City

1727182121

DigiKey Part Number
WM22163TR-ND - Tape & Reel (TR)
WM22163CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1727182121
Description
CONN SOCKET 16AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,30200 Kč13,02 Kč
251,20960 Kč30,24 Kč
501,15480 Kč57,74 Kč
1001,09820 Kč109,82 Kč
2501,02976 Kč257,44 Kč
5000,98018 Kč490,09 Kč
1 0000,93315 Kč933,15 Kč
2 5000,87461 Kč2 186,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,87467 Kč5 248,02 Kč
12 0000,83289 Kč9 994,68 Kč
18 0000,80938 Kč14 568,84 Kč
30 0000,78071 Kč23 421,30 Kč
42 0000,76240 Kč32 020,80 Kč
60 0000,74345 Kč44 607,00 Kč
150 0000,69693 Kč104 539,50 Kč
300 0000,66369 Kč199 107,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč