18 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
Molex FiT City
Mini-Fit Sigma Connectors | Datasheet Preview

1727081018

DigiKey Part Number
900-1727081018-ND
Manufacturer
Manufacturer Product Number
1727081018
Description
CONN RCPT HSG 18POS 4.20MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727081018 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 910
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1027,63300 Kč276,33 Kč
2525,89480 Kč647,37 Kč
5024,65160 Kč1 232,58 Kč
10023,47580 Kč2 347,58 Kč
25022,00340 Kč5 500,85 Kč
50020,95306 Kč10 476,53 Kč
1 20019,69770 Kč23 637,24 Kč
3 60018,22930 Kč65 625,48 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč