



1727081016 | |
|---|---|
DigiKey Part Number | 900-1727081016-ND |
Manufacturer | |
Manufacturer Product Number | 1727081016 |
Description | CONN RCPT HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727081016 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727080116 | Molex | 224 | WM24885-ND | 30,05000 Kč | Parametric Equivalent |
| 10127815-16LF | Amphenol CS (FCI) | 396 | 609-10127815-16LF-ND | 9,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,70000 Kč | 25,70 Kč |
| 10 | 21,90300 Kč | 219,03 Kč |
| 25 | 20,52360 Kč | 513,09 Kč |
| 50 | 19,54080 Kč | 977,04 Kč |
| 100 | 18,60530 Kč | 1 860,53 Kč |
| 250 | 17,43924 Kč | 4 359,81 Kč |
| 500 | 16,60660 Kč | 8 303,30 Kč |
| 1 500 | 15,36777 Kč | 23 051,65 Kč |
| 3 000 | 14,63451 Kč | 43 903,53 Kč |
| Unit Price without VAT: | 25,70000 Kč |
|---|---|
| Unit Price with VAT: | 31,09700 Kč |






