




1727080014 | |
|---|---|
DigiKey Part Number | WM24878-ND |
Manufacturer | |
Manufacturer Product Number | 1727080014 |
Description | CONN RCPT HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727080014 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012140 | Molex | 1 057 | WM3706-ND | 11,34000 Kč | Parametric Equivalent |
| 0039039142 | Molex | 23 270 | WM19549-ND | 13,04000 Kč | Parametric Equivalent |
| 0469921410 | Molex | 3 762 | WM17196-ND | 26,04000 Kč | Parametric Equivalent |
| 1-1969597-4 | TE Connectivity AMP Connectors | 2 959 | A123455-ND | 10,50000 Kč | Parametric Equivalent |
| 4281-2-14-D | CNC Tech | 802 | 1175-2610-ND | 9,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 25 | 20,07400 Kč | 501,85 Kč |
| 50 | 19,11660 Kč | 955,83 Kč |
| 100 | 18,20320 Kč | 1 820,32 Kč |
| 350 | 16,66220 Kč | 5 831,77 Kč |
| 700 | 15,86639 Kč | 11 106,47 Kč |
| 1 050 | 15,41873 Kč | 16 189,67 Kč |
| 2 800 | 14,38790 Kč | 40 286,12 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |



