
1727040184 | |
|---|---|
DigiKey Part Number | 1727040184-ND |
Manufacturer | |
Manufacturer Product Number | 1727040184 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040184 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40-9725HM | Cinch Connectivity Solutions | 232 | 116-40-9725HM-ND | 124,10000 Kč | Parametric Equivalent |
| 40-9725HMG | Cinch Connectivity Solutions | 631 | 116-40-9725HMG-ND | 138,38000 Kč | Parametric Equivalent |
| 994-025-030R121 | NorComp Inc. | 935 | 994-25DCE-ND | 184,36000 Kč | Parametric Equivalent |
| C88E320000 | Northern Technologies | 226 | 6022-C88E320000-ND | 72,86000 Kč | Parametric Equivalent |
| C88E321000 | Northern Technologies | 491 | 6022-C88E321000-ND | 72,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,19000 Kč | 231,19 Kč |
| 10 | 196,49900 Kč | 1 964,99 Kč |
| 25 | 184,18600 Kč | 4 604,65 Kč |
| 50 | 175,39200 Kč | 8 769,60 Kč |
| 100 | 167,02020 Kč | 16 702,02 Kč |
| 300 | 154,56837 Kč | 46 370,51 Kč |
| 500 | 149,10134 Kč | 74 550,67 Kč |
| 1 000 | 141,99415 Kč | 141 994,15 Kč |
| Unit Price without VAT: | 231,19000 Kč |
|---|---|
| Unit Price with VAT: | 279,73990 Kč |

