
1726733004 | |
|---|---|
DigiKey Part Number | 1726733004-ND |
Manufacturer | |
Manufacturer Product Number | 1726733004 |
Description | CONN HSG PLUG 4POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1726733004 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Black |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Note Contacts Sold Separately |
Connector Type Plug | Current Rating (Amps) 34 A |
Contact Type Male Blade | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Operating Temperature -40°C ~ 125°C |
Pitch 0.295" (7.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 22,49741 Kč | 62 992,75 Kč |
| Unit Price without VAT: | 22,49741 Kč |
|---|---|
| Unit Price with VAT: | 27,22187 Kč |




