Connector Header Through Hole 2 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1724470602

DigiKey Part Number
900-1724470602-ND
Manufacturer
Manufacturer Product Number
1724470602
Description
MINIFITJR VRT HDR W/PEG 02CKT SN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1724470602 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.140" (3.56mm)
Overall Contact Length
-
Insulation Height
0.500" (12.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
Board Lock, Glow Wire Compliant
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 704
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,00500 Kč60,05 Kč
1005,11090 Kč511,09 Kč
5004,56034 Kč2 280,17 Kč
1 0004,34239 Kč4 342,39 Kč
6 7203,79598 Kč25 508,99 Kč
13 4403,61484 Kč48 583,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč