Socket Contact Tin 16-18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1722537023

DigiKey Part Number
WM26316TR-ND - Tape & Reel (TR)
WM26316CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1722537023
Description
ULTRA-FIT TANGLESS CRIMP TERMINA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
40.0µin (1.02µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 257 068
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,53600 Kč45,36 Kč
254,24160 Kč106,04 Kč
504,04000 Kč202,00 Kč
1003,84680 Kč384,68 Kč
2503,60492 Kč901,23 Kč
5003,43234 Kč1 716,17 Kč
1 0003,26813 Kč3 268,13 Kč
2 5003,06327 Kč7 658,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0003,09094 Kč21 636,58 Kč
14 0002,94341 Kč41 207,74 Kč
21 0002,86044 Kč60 069,24 Kč
35 0002,75924 Kč96 573,40 Kč
49 0002,69454 Kč132 032,46 Kč
70 0002,62764 Kč183 934,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč