



1720430602 | |
|---|---|
DigiKey Part Number | WM24153-ND |
Manufacturer | |
Manufacturer Product Number | 1720430602 |
Description | CONN HDR 6POS 7.50MM R/A SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1720430602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 6 | |
Pitch | 0.295" (7.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock, Finger-Proof | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 128,10900 Kč | 1 281,09 Kč |
| 210 | 103,33614 Kč | 21 700,59 Kč |
| 630 | 95,63289 Kč | 60 248,72 Kč |
| 1 050 | 92,25121 Kč | 96 863,77 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |




