



1720430402 | |
|---|---|
DigiKey Part Number | WM20894-ND |
Manufacturer | |
Manufacturer Product Number | 1720430402 |
Description | CONN HDR 4POS 7.50MM R/A SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1720430402 Models |
Category | Features Board Lock, Finger-Proof |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Connector Type Header, Male Blades | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 4 | Voltage Rating 600 V |
Pitch 0.295" (7.50mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 81,24100 Kč | 812,41 Kč |
| 280 | 64,21414 Kč | 17 979,96 Kč |
| 560 | 61,15030 Kč | 34 244,17 Kč |
| 1 120 | 58,23383 Kč | 65 221,89 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |









