



1720420301 | |
|---|---|
DigiKey Part Number | WM20732-ND |
Manufacturer | |
Manufacturer Product Number | 1720420301 |
Description | CONN HDR 3POS 7.50MM PCB SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1720420301 Models |
Category | Features Finger-Proof |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Connector Type Header, Male Blades | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 3 | Voltage Rating 600 V |
Pitch 0.295" (7.50mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,66800 Kč | 426,68 Kč |
| 385 | 32,96249 Kč | 12 690,56 Kč |
| 770 | 31,38929 Kč | 24 169,75 Kč |
| 1 155 | 30,50455 Kč | 35 232,76 Kč |
| 5 005 | 27,50856 Kč | 137 680,34 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |







