
1719710106 | |
|---|---|
DigiKey Part Number | 1719710106-ND |
Manufacturer | |
Manufacturer Product Number | 1719710106 |
Description | SL LCP VERT HDR ASSY TH 15AU 06 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1719710106 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.465" (11.80mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Polarizing Key |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Latch Holder | Applications General Purpose |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 30 | 36,97033 Kč | 1 109,11 Kč |
| 120 | 33,51808 Kč | 4 022,17 Kč |
| 510 | 30,26388 Kč | 15 434,58 Kč |
| 1 020 | 28,81975 Kč | 29 396,15 Kč |
| 5 010 | 25,76048 Kč | 129 060,00 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |








