1718574006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1718574006
1718574006
1718574006

1718574006

DigiKey Part Number
WM17584TR-ND - Tape & Reel (TR)
WM17584CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1718574006
Description
CONN HEADER R/A 6POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1718574006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.265" (6.73mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.250" (6.35mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
1023,21800 Kč232,18 Kč
10019,72600 Kč1 972,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30013,17687 Kč3 953,06 Kč
60012,54758 Kč7 528,55 Kč
90012,19363 Kč10 974,27 Kč
1 50011,76194 Kč17 642,91 Kč
2 10011,48599 Kč24 120,58 Kč
3 00011,20066 Kč33 601,98 Kč
7 50010,49990 Kč78 749,25 Kč
15 0009,99923 Kč149 988,45 Kč
Manufacturers Standard Package
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč