Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.100" (2.54mm)
1718563004
1718563004

1718563004

DigiKey Part Number
900-1718563004TR-ND - Tape & Reel (TR)
900-1718563004CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1718563004
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1718563004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.293" (7.45mm)
Contact Length - Post
0.092" (2.34mm)
Overall Contact Length
0.510" (12.95mm)
Insulation Height
0.322" (8.18mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,83000 Kč288,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15011,81627 Kč1 772,44 Kč
30011,25143 Kč3 375,43 Kč
45010,93342 Kč4 920,04 Kč
75010,54604 Kč7 909,53 Kč
1 05010,29862 Kč10 813,55 Kč
1 50010,04265 Kč15 063,98 Kč
3 7509,41388 Kč35 302,05 Kč
7 5008,96486 Kč67 236,45 Kč
15 0008,53730 Kč128 059,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč