Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718560105

DigiKey Part Number
900-1718560105-ND
Manufacturer
Manufacturer Product Number
1718560105
Description
KK RPC 100 HDR FRLK VERT 05 CKT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
-
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.140" (3.56mm)
Overall Contact Length
0.560" (14.22mm)
Insulation Height
0.322" (8.18mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Material Flammability Rating
UL94 V-1
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
500VAC, 600VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 628
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,01000 Kč7,01 Kč
105,94900 Kč59,49 Kč
1005,05260 Kč505,26 Kč
5004,50854 Kč2 254,27 Kč
2 0004,08805 Kč8 176,10 Kč
6 0003,78303 Kč22 698,18 Kč
10 0003,64915 Kč36 491,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,01000 Kč
Unit Price with VAT:8,48210 Kč