




1714001038 | |
|---|---|
DigiKey Part Number | WM10778-ND |
Manufacturer | |
Manufacturer Product Number | 1714001038 |
Description | CONN RCPT IMPEL PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 1714001038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Impel™ | |
Number of Positions | - | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 12 | |
Number of Columns | 8 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 48 Differential Pairs | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 150V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 223,28000 Kč | 1 223,28 Kč |
| 10 | 1 039,74100 Kč | 10 397,41 Kč |
| 25 | 974,67840 Kč | 24 366,96 Kč |
| 64 | 912,19250 Kč | 58 380,32 Kč |
| 128 | 868,71773 Kč | 111 195,87 Kč |
| Unit Price without VAT: | 1 223,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 480,16880 Kč |


