Cable Backplane, 6 Pair, 8 Column to Backplane, 6 Pair, 8 Column 96 Line 1.67' (0.51m) 20.00"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Backplane, 6 Pair, 8 Column to Backplane, 6 Pair, 8 Column 96 Line 1.67' (0.51m) 20.00"
1001446800
1001446800

1001446800

DigiKey Part Number
WM17793-ND
Manufacturer
Manufacturer Product Number
1001446800
Description
CABLE BACKPLANE 96WIRE 20"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Backplane, 6 Pair, 8 Column to Backplane, 6 Pair, 8 Column 96 Line 1.67' (0.51m) 20.00"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Backplane, 6 Pair, 8 Column to Backplane, 6 Pair, 8 Column
Number of Lines
96
Cable Length - Unexposed
1.67' (0.51m) 20.00"
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114 440,74000 Kč14 440,74 Kč
1012 594,07500 Kč125 940,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14 440,74000 Kč
Unit Price with VAT:17 473,29540 Kč

Other Suppliers on DigiKey

10In Stock
Ships from WEC