



1708072008 | |
---|---|
DigiKey Part Number | WM11952-ND |
Manufacturer | |
Manufacturer Product Number | 1708072008 |
Description | CONN ARRAY PLUG 72POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1708072008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 72 | |
Pitch | 0.110" (2.80mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.634" (16.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 667,81000 Kč | 667,81 Kč |
10 | 567,55500 Kč | 5 675,55 Kč |
25 | 532,02320 Kč | 13 300,58 Kč |
50 | 506,64800 Kč | 25 332,40 Kč |
144 | 470,24014 Kč | 67 714,58 Kč |
288 | 447,82476 Kč | 128 973,53 Kč |
Unit Price without VAT: | 667,81000 Kč |
---|---|
Unit Price with VAT: | 808,05010 Kč |