72 Position Connector Array, Female Sockets Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1708142008

DigiKey Part Number
WM11953-ND
Manufacturer
Manufacturer Product Number
1708142008
Description
CONN ARRAY RCPT 72POS SMD GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
72 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1708142008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
6
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Array, Female Sockets
Base Product Number
Number of Positions
72
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 763,20000 Kč1 763,20 Kč
101 498,79500 Kč14 987,95 Kč
251 405,04320 Kč35 126,08 Kč
721 304,10125 Kč93 895,29 Kč
1441 241,95153 Kč178 841,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 763,20000 Kč
Unit Price with VAT:2 133,47200 Kč