
1705301020 | |
|---|---|
DigiKey Part Number | 1705301020-ND |
Manufacturer | |
Manufacturer Product Number | 1705301020 |
Description | CONN RCPT IMPACT 90POS EDGE MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Gray Impact |
Datasheet | Datasheet |
EDA/CAD Models | 1705301020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 9 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 30 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | 298,52296 Kč | 87 765,75 Kč |
| Unit Price without VAT: | 298,52296 Kč |
|---|---|
| Unit Price with VAT: | 361,21278 Kč |


