1600916020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600916020

DigiKey Part Number
900-1600916020-ND
Manufacturer
Manufacturer Product Number
1600916020
Description
1.2MM WIRE DRESS COVER RCPT 1X6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Backshell For MX120 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Backshell
Number of Positions
6
For Use With/Related Products
MX120 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 396
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
109,43000 Kč94,30 Kč
258,83240 Kč220,81 Kč
508,40740 Kč420,37 Kč
1008,00530 Kč800,53 Kč
2507,50308 Kč1 875,77 Kč
9006,85364 Kč6 168,28 Kč
1 8006,52632 Kč11 747,38 Kč
2 7006,34221 Kč17 123,97 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč