




0349006140 | |
|---|---|
DigiKey Part Number | WM17263-ND |
Manufacturer | |
Manufacturer Product Number | 0349006140 |
Description | CONN RCPT HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349006140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 25 | 23,43360 Kč | 585,84 Kč |
| 50 | 22,31240 Kč | 1 115,62 Kč |
| 100 | 21,24580 Kč | 2 124,58 Kč |
| 250 | 19,91368 Kč | 4 978,42 Kč |
| 500 | 18,96246 Kč | 9 481,23 Kč |
| 1 120 | 17,91354 Kč | 20 063,16 Kč |
| 3 360 | 16,57779 Kč | 55 701,37 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |




