



1600733105 | |
|---|---|
DigiKey Part Number | WM24128-ND |
Manufacturer | |
Manufacturer Product Number | 1600733105 |
Description | CONN RCPT HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1600733105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 22,27100 Kč | 222,71 Kč |
| 25 | 20,86480 Kč | 521,62 Kč |
| 50 | 19,87120 Kč | 993,56 Kč |
| 100 | 18,91970 Kč | 1 891,97 Kč |
| 250 | 17,73420 Kč | 4 433,55 Kč |
| 500 | 16,88716 Kč | 8 443,58 Kč |
| 1 000 | 16,08094 Kč | 16 080,94 Kč |
| 2 500 | 15,09285 Kč | 37 732,12 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |






