5 Conductor Multi-Conductor Cable Black 22 AWG Braid 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552410026

DigiKey Part Number
WM21793-500-ND
Manufacturer
Manufacturer Product Number
1552410026
Description
CABLE 5COND 22AWG BLACK SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 22 AWG Braid 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
42/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
Braid
Length
1640.4' (500.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0106" (0.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 500 View Now
All prices are in CZK
Spool
QuantityUnit PriceExt Price
6 000143,31135 Kč859 868,10 Kč
Unit Price without VAT:143,31135 Kč
Unit Price with VAT:173,40673 Kč

Other Suppliers on DigiKey

5 500In Stock
Ships from WEC
Alternate Length
CABLE 5COND 22AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 5COND 22AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 5COND 22AWG BLK SHLD 10M
In-Stock: 0
Unit Price:
CABLE 5COND 22AWG BLK SHLD 25M
In-Stock: 0
Unit Price:
CABLE 5COND 22AWG BLK SHLD 50M
In-Stock: 0
Unit Price: