5 Conductor Multi-Conductor Cable Gray 16 AWG 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200238

DigiKey Part Number
WM21782-25-ND
Manufacturer
Manufacturer Product Number
1552200238
Description
CABLE 5COND 16AWG GRAY 25M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 16 AWG 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.339" (8.61mm)
Mfr
Length
82.02' (25.00m)
Series
Jacket Color
Gray
Packaging
Bulk
Ratings
UL Style 21215
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 80°C
Number of Conductors
5
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0177" (0.450mm)
Conductor Strand
81/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 199,25000 Kč4 199,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4 199,25000 Kč
Unit Price with VAT:5 081,09250 Kč
Alternate Length
CABLE 5COND 16AWG GRAY 200M
In-Stock: 0
Unit Price: 48 240,44000 Kč
CABLE 5COND 16AWG GRAY 1M
In-Stock: 0
Unit Price: 134,31000 Kč
CABLE 5COND 16AWG GRAY 5M
In-Stock: 0
Unit Price:
CABLE 5COND 16AWG GRAY 10M
In-Stock: 1
Unit Price: 1 322,66000 Kč
CABLE 5COND 16AWG GRAY 50M
In-Stock: 0
Unit Price: 8 395,17000 Kč