
Category | Jacket (Insulation) Diameter 0.339" (8.61mm) |
Mfr | Length 3.28' (1.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Ratings UL Style 21215 |
Part Status Discontinued at DigiKey | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 80°C |
Number of Conductors 5 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0177" (0.450mm) |
Conductor Strand 81/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,31000 Kč | 134,31 Kč |
| Unit Price without VAT: | 134,31000 Kč |
|---|---|
| Unit Price with VAT: | 162,51510 Kč |






