3 Conductor Multi-Conductor Cable Black 22 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200052

DigiKey Part Number
WM21776-5-ND
Manufacturer
Manufacturer Product Number
1552200052
Description
CABLE 3COND 22AWG BLACK 5M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 22 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.189" (4.80mm)
Mfr
Length
16.40' (5.00m)
Series
Jacket Color
Black
Packaging
Bulk
Ratings
UL Style 21215
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 80°C
Number of Conductors
3
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Strand
42/0.0039"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,49000 Kč221,49 Kč
Manufacturers Standard Package
Unit Price without VAT:221,49000 Kč
Unit Price with VAT:268,00290 Kč
Alternate Length
CABLE 3COND 22AWG BLACK
In-Stock: 6575
Unit Price: 124,51000 Kč
CABLE 3COND 22AWG BLACK 1M
In-Stock: 0
Unit Price: 46,09000 Kč
CABLE 3COND 22AWG BLACK 10M
In-Stock: 0
Unit Price: 440,47000 Kč
CABLE 3COND 22AWG BLACK 25M
In-Stock: 1
Unit Price: 1 097,42000 Kč
CABLE 3COND 22AWG BLACK 50M
In-Stock: 0
Unit Price: 2 191,50000 Kč