
1552200052 | |
|---|---|
DigiKey Part Number | 900-1552200052-ND 900-1552200052-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1552200052 |
Description | CABLE 3COND 22AWG BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.189" (4.80mm) |
Mfr | Length 656.2' (200.0m) |
Series | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 21215 |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 80°C |
Number of Conductors 3 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Conductor Strand 42/0.0039" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 124,51000 Kč | 124,51 Kč |
| 5 | 111,16000 Kč | 555,80 Kč |
| 10 | 105,84200 Kč | 1 058,42 Kč |
| 25 | 99,16360 Kč | 2 479,09 Kč |
| 50 | 94,35020 Kč | 4 717,51 Kč |
| 100 | 89,73500 Kč | 8 973,50 Kč |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 200 | 63,03890 Kč | 12 607,78 Kč |
| 400 | 59,91368 Kč | 23 965,47 Kč |
| 600 | 58,14478 Kč | 34 886,87 Kč |
| 1 000 | 55,97554 Kč | 55 975,54 Kč |
| 1 400 | 54,58212 Kč | 76 414,97 Kč |
| 2 000 | 53,13481 Kč | 106 269,62 Kč |
| Unit Price without VAT: | 124,51000 Kč |
|---|---|
| Unit Price with VAT: | 150,65710 Kč |






