
1511193004 | |
|---|---|
DigiKey Part Number | 23-1511193004-ND |
Manufacturer | |
Manufacturer Product Number | 1511193004 |
Description | MGRID SHRD HDR RA TH /OPEG 2.5SN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1511193004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.142" (3.60mm) | |
Contact Length - Post | 0.102" (2.60mm) | |
Overall Contact Length | - | |
Insulation Height | 0.248" (6.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Glow Wire Compliant | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,46000 Kč | 20,46 Kč |
| 10 | 17,33500 Kč | 173,35 Kč |
| 100 | 14,72780 Kč | 1 472,78 Kč |
| 500 | 13,14518 Kč | 6 572,59 Kč |
| 1 000 | 12,51734 Kč | 12 517,34 Kč |
| 5 000 | 11,17399 Kč | 55 869,95 Kč |
| 10 000 | 10,64114 Kč | 106 411,40 Kč |
| Unit Price without VAT: | 20,46000 Kč |
|---|---|
| Unit Price with VAT: | 24,75660 Kč |











