Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3A-3P-2DS

DigiKey Part Number
H3894-ND
Manufacturer
Manufacturer Product Number
DF3A-3P-2DS
Description
CONN HEADER R/A 3POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3A-3P-2DS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.122" (3.10mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Bag
Insulation Height
0.197" (5.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Termination
Press-Fit, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 193
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
104,38000 Kč43,80 Kč
1003,71440 Kč371,44 Kč
5003,31560 Kč1 657,80 Kč
1 0003,15711 Kč3 157,11 Kč
5 0002,81791 Kč14 089,55 Kč
10 0002,68339 Kč26 833,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč