
1502120014 | |
|---|---|
DigiKey Part Number | 900-1502120014-ND |
Manufacturer | |
Manufacturer Product Number | 1502120014 |
Description | POSITIVE LOCK TPA 1X4 V-0 HT |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Ditto Series |
Datasheet | Datasheet |
EDA/CAD Models | 1502120014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 4 | |
For Use With/Related Products | Ditto Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 50 | 2,79700 Kč | 139,85 Kč |
| 100 | 2,66250 Kč | 266,25 Kč |
| 250 | 2,49540 Kč | 623,85 Kč |
| 500 | 2,37572 Kč | 1 187,86 Kč |
| 1 500 | 2,19821 Kč | 3 297,32 Kč |
| 3 000 | 2,09315 Kč | 6 279,45 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |










