1502000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1502000001

DigiKey Part Number
WM12951TR-ND - Tape & Reel (TR)
WM12951CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1502000001
Description
CONN 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,83300 Kč8,33 Kč
250,78320 Kč19,58 Kč
500,74580 Kč37,29 Kč
1000,71030 Kč71,03 Kč
2500,66572 Kč166,43 Kč
5000,63406 Kč317,03 Kč
1 0000,60365 Kč603,65 Kč
2 5000,56574 Kč1 414,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 4000,45852 Kč2 934,53 Kč
12 8000,43660 Kč5 588,48 Kč
19 2000,42427 Kč8 145,98 Kč
32 0000,40924 Kč13 095,68 Kč
44 8000,39963 Kč17 903,42 Kč
64 0000,38969 Kč24 940,16 Kč
160 0000,36530 Kč58 448,00 Kč
320 0000,34787 Kč111 318,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč