



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 787,72000 Kč | 10 787,72 Kč |
| 5 | 9 999,75200 Kč | 49 998,76 Kč |
| 10 | 9 678,86000 Kč | 96 788,60 Kč |
| Unit Price without VAT: | 10 787,72000 Kč |
|---|---|
| Unit Price with VAT: | 13 053,14120 Kč |


