Non-Gendered Contact Tin 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1502000001

DigiKey Part Number
WM12951TR-ND - Tape & Reel (TR)
WM12951CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1502000001
Description
CONN 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,84000 Kč8,40 Kč
250,78960 Kč19,74 Kč
500,75180 Kč37,59 Kč
1000,71600 Kč71,60 Kč
2500,67108 Kč167,77 Kč
5000,63918 Kč319,59 Kč
1 0000,60852 Kč608,52 Kč
2 5000,57030 Kč1 425,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 4000,46222 Kč2 958,21 Kč
12 8000,44012 Kč5 633,54 Kč
19 2000,42769 Kč8 211,65 Kč
32 0000,41254 Kč13 201,28 Kč
44 8000,40285 Kč18 047,68 Kč
64 0000,39284 Kč25 141,76 Kč
160 0000,36824 Kč58 918,40 Kč
320 0000,35067 Kč112 214,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč