
1501792100 | |
|---|---|
DigiKey Part Number | 1501792100-ND |
Manufacturer | |
Manufacturer Product Number | 1501792100 |
Description | CONN RCPT HSG 10POS 3.68MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1501792100 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,41356 Kč | 29 654,24 Kč |
| Unit Price without VAT: | 7,41356 Kč |
|---|---|
| Unit Price with VAT: | 8,97041 Kč |





