
1501772101 | |
|---|---|
DigiKey Part Number | 1501772101-ND |
Manufacturer | |
Manufacturer Product Number | 1501772101 |
Description | CONN PLUG HSG 10POS 3.68MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1501772101 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 5,24989 Kč | 36 749,23 Kč |
| Unit Price without VAT: | 5,24989 Kč |
|---|---|
| Unit Price with VAT: | 6,35237 Kč |




