6 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1501792060

DigiKey Part Number
WM16560-ND
Manufacturer
Manufacturer Product Number
1501792060
Description
CONN RCPT HSG 6POS 3.68MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm)
Datasheet
 Datasheet
EDA/CAD Models
1501792060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.145" (3.68mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.145" (3.68mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 977
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,42500 Kč64,25 Kč
256,01720 Kč150,43 Kč
505,73000 Kč286,50 Kč
1005,45400 Kč545,40 Kč
2505,11160 Kč1 277,90 Kč
5004,86742 Kč2 433,71 Kč
1 0004,63478 Kč4 634,78 Kč
2 5004,34447 Kč10 861,18 Kč
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč