
1501772061 | |
|---|---|
DigiKey Part Number | WM17775-ND |
Manufacturer | |
Manufacturer Product Number | 1501772061 |
Description | CONN PLUG HSG 6POS 3.68MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1501772061 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 5,31000 Kč | 53,10 Kč |
| 25 | 4,96640 Kč | 124,16 Kč |
| 50 | 4,73220 Kč | 236,61 Kč |
| 100 | 4,50340 Kč | 450,34 Kč |
| 250 | 4,22184 Kč | 1 055,46 Kč |
| 500 | 4,01964 Kč | 2 009,82 Kč |
| 1 000 | 3,82764 Kč | 3 827,64 Kč |
| 2 500 | 3,58778 Kč | 8 969,45 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |










