150140225 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 190
Unit Price: 53,12000 Kč
Datasheet
25 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150140225

DigiKey Part Number
900-150140225-ND
Manufacturer
Manufacturer Product Number
150140225
Description
CABLE FFC 25POS 0.25MM 50.8MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
25
Pitch
0.010" (0.25mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.085" (2.16mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00032,54165 Kč32 541,65 Kč
Manufacturers Standard Package
Unit Price without VAT:32,54165 Kč
Unit Price with VAT:39,37540 Kč