
0150140225 | |
|---|---|
DigiKey Part Number | 900-0150140225-ND |
Manufacturer | |
Manufacturer Product Number | 0150140225 |
Description | CABLE FFC/FPC 25POS 0.25MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150140225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 25 | |
Pitch | 0.010" (0.25mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.085" (2.16mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,04100 Kč | 450,41 Kč |
| 25 | 42,22280 Kč | 1 055,57 Kč |
| 50 | 40,20280 Kč | 2 010,14 Kč |
| 100 | 38,28150 Kč | 3 828,15 Kč |
| 250 | 35,88308 Kč | 8 970,77 Kč |
| 500 | 34,17046 Kč | 17 085,23 Kč |
| 1 000 | 32,53976 Kč | 32 539,76 Kč |
| 3 000 | 30,11428 Kč | 90 342,84 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |











